Part Details for USB315CCV2M by StarTech
Results Overview of USB315CCV2M by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB315CCV2M Information
USB315CCV2M by StarTech is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for USB315CCV2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6235
|
Newark | Usb Cable, Type C Plug-C Plug, 2M Rohs Compliant: Yes |Startech USB315CCV2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$40.7400 / $56.2300 | Buy Now |
DISTI #
5214-USB315CCV2M-ND
|
DigiKey | 6FT USB C CABLE 5GBPS GEN1 Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
20 In Stock |
|
$22.7298 / $33.5600 | Buy Now |
DISTI #
73039467
|
RS | USB C Cable 5Gbps - High Quality USB-C Cable - USB 3.1/3.2 Gen 1, 6ft/2m | StarTech.com USB315CCV2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$28.1300 / $33.9000 | RFQ |
|
NAC | 6ft USB C Cable 5Gbps Gen1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 57 |
|
$27.6300 | Buy Now |
|
Neutron USA | StarTech Cable USB315CCV2M 6ft USB C 5Gbps High Quality 100W Charge & Sync RTL | 50 |
|
$54.9900 | Buy Now |