-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB3140-30-0070-1-C by GCT Semiconductor Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST7030-070LC | Coilcraft Inc | Current Sense Transformer, | |
CST7030-070L | Coilcraft Inc | Current sensor, SMT, RoHS | |
CST2010-070LD | Coilcraft Inc | Current Sense Transformer, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ2868
|
Newark | Micro Usb Conn, 2.0 Type B, Rcpt, 5Pos, Usb Connector Type:Micro Usb Type B, Usb Standard:Usb 2.0,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 382 |
|
$0.3070 | Buy Now |
DISTI #
90AJ6833
|
Newark | Micro Usb Conn, 2.0 Type B Rcpt, 5P, Smt Rohs Compliant: Yes |Gct USB3140-30-0070-1-C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6300 | Buy Now |
DISTI #
2073-USB3140-30-0070-1-CCT-ND
|
DigiKey | MICRO B SKT, VERTICAL, SMT, 30", Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1919 In Stock |
|
$0.3766 / $0.7700 | Buy Now |
|
Future Electronics | USB3140 Series 1.8 A 100 VAC USB Reactable With Shell Stakes Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.3600 / $0.3800 | Buy Now |
|
Future Electronics | USB3140 Series 1.8 A 100 VAC USB Reactable With Shell Stakes Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.3600 / $0.3800 | Buy Now |
|
Future Electronics | USB3140 Series 1.8 A 100 VAC USB Reactable With Shell Stakes Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.3350 / $0.3550 | Buy Now |
DISTI #
USB3140-30-0070-1C
|
TME | Connector: USB B micro, socket, SMT, PIN: 5, vertical, USB 2.0, 1.8A Min Qty: 1 | 680 |
|
$0.4160 / $0.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy