-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9023-0AHGI8 | Renesas Electronics Corporation | Enhanced Dual-mode Wireless Power Receiver |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ9389
|
Newark | Micro Usb Conn, 2.0, Type Ab, rcpt,5Pos, Usb Connector Type:Micro Usb Type Ab, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Through Hole Mount, Orientation:Vertical Rohs Compliant: Yes |Gct USB3106-30-0230-A RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 1500 |
|
$0.5120 | Buy Now |
DISTI #
18X0232
|
Newark | Micro Usb, 2.0 Type Ab, Receptacle, Th, Usb Connector Type:Micro Usb Type Ab, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Through Hole Mount, Orientation:Vertical Rohs Compliant: Yes |Gct USB3106-30-0230-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 455 |
|
$0.5760 / $0.9010 | Buy Now |
DISTI #
2073-USB3106-30-0230-ACT-ND
|
DigiKey | MICRO A/B SKT, VERTICAL, TH, 30" Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8035 In Stock |
|
$0.3550 / $0.7700 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 5 CONTACT(S), FEMALE, STRAIGHT, SOLDER TERMINAL, LOCKING, RECEPTACLE | 17 |
|
$0.6788 / $0.8145 | Buy Now |
DISTI #
USB3106-30-0230-A
|
TME | Connector: USB AB micro, socket, THT, PIN: 5, straight, USB 2.0 Min Qty: 1 | 2370 |
|
$0.3750 / $0.7870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy