Part Details for USB3.1 GEN1, TYPE-C(M) TO TYPE-C(M) by ADLINK Technology Inc
Overview of USB3.1 GEN1, TYPE-C(M) TO TYPE-C(M) by ADLINK Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059FTYPEMM-050 | Amphenol Cables on Demand | Amphenol CO-059FTYPEMM-050 F-Type Coax Cable - RG59 75 Ohm Coaxial Cable - Type F Male / Type F Male (TV/CABLE/SATELLITE) 50 ft | |
CO-059FTYPEMM-006 | Amphenol Cables on Demand | Amphenol CO-059FTYPEMM-006 F-Type Coax Cable - RG59 75 Ohm Coaxial Cable - Type F Male / Type F Male (TV/CABLE/SATELLITE) 6 ft | |
CO-059FTYPEMM-010 | Amphenol Cables on Demand | Amphenol CO-059FTYPEMM-010 F-Type Coax Cable - RG59 75 Ohm Coaxial Cable - Type F Male / Type F Male (TV/CABLE/SATELLITE) 10 ft |
Price & Stock for USB3.1 GEN1, TYPE-C(M) TO TYPE-C(M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-USB3.1GEN1TYPEC
|
Mouser Electronics | USB Cables / IEEE 1394 Cables Wire: UL21100, 32AWG/20AWG, L=1800+/-80mm, E-Marker,P1: USB3.1 type-C, Male, w/Screw,P2: USB3.1 type-C, Male, w/Screw | 0 |
|
$30.0100 | Order Now |