Part Details for USB2AA300PUHFFR by Amphenol Corporation
Overview of USB2AA300PUHFFR by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB2AA300PUHFFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USB2AA300PUHFFR
|
Avnet Americas | Cable Assembly Cordset 3m 28AWG 4POS USB Type A to 4POS USB Type A PL-PL - Bulk (Alt: USB2AA300PUHFFR) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$79.9638 | Buy Now |
DISTI #
523-2AA300PUHFFR
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 3.0M Cordset USB 2.0 Plug Overmold RoHS: Compliant | 17 |
|
$83.6500 / $101.1900 | Buy Now |
|
Quest Components | 1 |
|
$121.6320 | Buy Now | |
DISTI #
USB2AA300PUHFFR
|
TTI | USB Cables / IEEE 1394 Cables 3.0M Cordset USB 2.0 Plug Overmold Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$68.8600 / $82.3900 | Buy Now |
Part Details for USB2AA300PUHFFR
USB2AA300PUHFFR CAD Models
USB2AA300PUHFFR Part Data Attributes
|
USB2AA300PUHFFR
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
USB2AA300PUHFFR
Amphenol Corporation
Cable Assembly, 4 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Connector Side1 | USB A PLUG | |
Connector Side2 | USB A PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Jacket Material | POLYURETHANE | |
Number of Conductors | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Resistance | 0.094 Ω | |
Shielding | YES |