-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIVERSAL SERIAL BUS CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB2642/ML by Microchip Technology Inc is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X0643
|
Newark | Usb 2.0 Flash Media Controller With Hispeed Usb Hub 48 Vqfn 7X7X0.9Mm Tray Rohs Compliant: Yes |Micr... more RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 | Buy Now |
DISTI #
USB2642/ML-ND
|
DigiKey | IC INTERFACE SPECIALIZED 48QFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
490 In Stock |
|
$4.0875 / $5.0700 | Buy Now |
DISTI #
USB2642/ML
|
Avnet Americas | USB 2.0 Hub and Flash Media Card Controller 48-Pin QFN Tray - Trays (Alt: USB2642/ML) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.8259 / $4.0875 | Buy Now |
DISTI #
579-USB2642/ML
|
Mouser Electronics | USB Interface IC USB 2.0 Flash Cont w/ HiSpeed USB Hub RoHS: Compliant | 3573 |
|
$4.0800 / $4.8900 | Buy Now |
DISTI #
USB2642/ML
|
Microchip Technology Inc | USB 2.0 HUB & Flash Media Card, VQFN, Projected EOL: 2039-10-09 COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
117 Alternates Available |
|
$3.6800 / $5.0700 | Buy Now |
|
Onlinecomponents.com | Ultra Fast Multi-Format Flash Media Controller/USB Hub Combo - USB 2.0 - 3.3V - 48-Pin QFN - Tray RoHS: Compliant |
151 In Stock 260 Factory Stock |
|
$4.4900 / $6.9500 | Buy Now |
|
NAC | USB 2.0 Flash Media Controller with HiSpeed USB Hub - Package: 48 VQFN 7x7x0.9mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$3.9900 / $4.8100 | Buy Now |
DISTI #
USB2642/ML
|
Avnet Silica | USB 20 Hub and Flash Media Card Controller 48Pin QFN Tray (Alt: USB2642/ML) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
USB2642/ML
|
EBV Elektronik | USB 20 Hub and Flash Media Card Controller 48Pin QFN Tray (Alt: USB2642/ML) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Ultra Fast Multi-Format Flash Media Controller/USB Hub Combo - USB 2.0 - 3.3V - 48-Pin QFN - Tray RoHS: Compliant |
151 In Stock 260 Factory Stock |
|
$4.4900 / $6.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB2642/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2642/ML
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES WITH 3.3V SUPPLY | |
Address Bus Width | ||
Bus Compatibility | I2C; SMBUS; SPI; USB | |
Clock Frequency-Max | 24 MHz | |
Data Transfer Rate-Max | 35 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 330 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for USB2642/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2642/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
USB2642-I/ML | Microchip Technology Inc | $5.2652 | UNIVERSAL SERIAL BUS CONTROLLER | USB2642/ML vs USB2642-I/ML |
The USB2642/ML supports cable lengths up to 3 meters, but this can vary depending on the specific application and cable quality.
To configure the USB2642/ML for low-power operation, set the SUSPEND pin high and ensure that the device is in the suspend state. Additionally, disable any unnecessary peripherals and reduce the clock frequency to minimize power consumption.
The USB2642/ML supports data transfer rates up to 480 Mbps, which is the maximum rate for a USB 2.0 device.
To implement overcurrent protection with the USB2642/ML, use an external current-sensing resistor and a voltage comparator to monitor the current drawn from the USB bus. When the current exceeds a certain threshold, the comparator output can be used to trigger an interrupt or shut down the device.
No, the USB2642/ML is a USB 2.0 device and is not compatible with USB 3.0 systems. It can only operate at USB 2.0 speeds.