Part Details for USB2532I-1080AENTR by Microchip Technology Inc
Overview of USB2532I-1080AENTR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB2532I-1080AENTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W9490
|
Newark | 2-Port Usb2.0 Hub Controller - Industrial Temp 36 Sqfn 6X6X1.0Mm T/R Rohs Compliant: Yes |Microchip USB2532I-1080AENTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6700 | Buy Now |
DISTI #
USB2532I-1080AENTR-ND
|
DigiKey | IC USB 2.0 HUB CTLR 2PORT 36SQFN Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5600 | Buy Now |
DISTI #
USB2532I-1080AENTR
|
Avnet Americas | USB 2.0 Hi-Speed 2-Port Hub Controller 36-Pin SQFN T/R - Tape and Reel (Alt: USB2532I-1080AENTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.5600 / $4.7100 | Buy Now |
DISTI #
579-USB2532I1080AENR
|
Mouser Electronics | USB Interface IC 2-pt USB2.0 Hub Cntl Industrial Temp RoHS: Compliant | 0 |
|
$3.5600 | Order Now |
DISTI #
USB2532I-1080AENTR
|
Microchip Technology Inc | USB 2.0 HI-SPEED TWO PORT HUB CONTROLLER, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6000 Alternates Available |
|
$3.4100 / $4.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$4.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6000 Factory Stock |
|
$3.5100 / $9.8600 | Buy Now |
DISTI #
USB2532I-1080AENTR
|
Avnet Americas | USB 2.0 Hi-Speed 2-Port Hub Controller 36-Pin SQFN T/R - Tape and Reel (Alt: USB2532I-1080AENTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.5600 / $4.7100 | Buy Now |
|
Ameya Holding Limited | IC USB 2.0 HUB CTLR 2PORT 36SQFN | 6000 |
|
RFQ | |
DISTI #
USB2532I-1080AENTR
|
Avnet Americas | USB 2.0 Hi-Speed 2-Port Hub Controller 36-Pin SQFN T/R - Tape and Reel (Alt: USB2532I-1080AENTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.5600 / $4.7100 | Buy Now |
Part Details for USB2532I-1080AENTR
USB2532I-1080AENTR CAD Models
USB2532I-1080AENTR Part Data Attributes
|
USB2532I-1080AENTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2532I-1080AENTR
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SQFN-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; SMBUS; UART; USB | |
Clock Frequency-Max | 24 MHz | |
Data Transfer Rate-Max | 0.0125 MBps | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB2532I-1080AENTR
This table gives cross-reference parts and alternative options found for USB2532I-1080AENTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2532I-1080AENTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2532I-1080AEN | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB2532I-1080AENTR vs USB2532I-1080AEN |
USB2532-1080AEN-TR | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB2532I-1080AENTR vs USB2532-1080AEN-TR |
USB2532-1080AEN | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB2532I-1080AENTR vs USB2532-1080AEN |