Part Details for USB2517I-JZX-CAG by Microchip Technology Inc
Overview of USB2517I-JZX-CAG by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for USB2517I-JZX-CAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for USB2517I-JZX-CAG
USB2517I-JZX-CAG CAD Models
USB2517I-JZX-CAG Part Data Attributes:
|
USB2517I-JZX-CAG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2517I-JZX-CAG
Microchip Technology Inc
USB Bus Controller, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3 V | |
Address Bus Width | ||
Bus Compatibility | I2C; SMBUS; VBUS | |
Clock Frequency-Max | 24 MHz | |
Data Transfer Rate-Max | 60 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB2517I-JZX-CAG
This table gives cross-reference parts and alternative options found for USB2517I-JZX-CAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2517I-JZX-CAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2517-JZX-TR | UNIVERSAL SERIAL BUS CONTROLLER, QCC64, 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-64 | Microchip Technology Inc | USB2517I-JZX-CAG vs USB2517-JZX-TR |
USB2517-JZX | UNIVERSAL SERIAL BUS CONTROLLER, QCC64, 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-64 | Microchip Technology Inc | USB2517I-JZX-CAG vs USB2517-JZX |
USB2517I-JZX | UNIVERSAL SERIAL BUS CONTROLLER, QCC64, 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-64 | Microchip Technology Inc | USB2517I-JZX-CAG vs USB2517I-JZX |