-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W2138
|
Newark | Usb Interface, Usb Hub Controller, Usb 2.0, 3 V, 3.6 V, Qfn, 36 Rohs Compliant: Yes |Microchip USB2514BI-AEZG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4696 |
|
$3.8700 / $4.9100 | Buy Now |
DISTI #
69W0972
|
Newark | Usb Hub Controller, 480Mbps, Qfn-36, Usb Ic Type:Usb Hub Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Qfn, No. Of Pins:36Pins, Data Rate:480Mbps, No. Of Ports:4Ports Rohs Compliant: Yes |Microchip USB2514BI-AEZG RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 | Buy Now |
DISTI #
USB2514BI-AEZG-ND
|
DigiKey | IC CONTROLLER USB 36QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
5095 In Stock |
|
$3.1400 / $4.1400 | Buy Now |
DISTI #
USB2514BI-AEZG
|
Avnet Americas | Hi-Speed USB Hub Controller, USB 2.0, 3 V to 3.6 V, 36 Pins, SQFN-EP - Trays (Alt: USB2514BI-AEZG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.1400 / $4.1400 | Buy Now |
DISTI #
886-USB2514BI-AEZG
|
Mouser Electronics | USB Interface IC USB2.0 HIGH SPEED IND HUB CONTROLLER RoHS: Compliant | 26242 |
|
$3.1400 / $4.1400 | Buy Now |
DISTI #
V36:1790_06515835
|
Arrow Electronics | Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin VQFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2334 | Americas - 1109 |
|
$3.1920 / $4.1180 | Buy Now |
DISTI #
VBF:5286_06515835
|
Arrow Electronics | Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin VQFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2329 | Americas - 420 |
|
$3.4250 / $3.6740 | Buy Now |
DISTI #
USB2514BI-AEZG
|
Microchip Technology Inc | Four Port USB 2.0 Hi-Speed Hub Controller, Projected EOL: 2034-06-07 RoHS: Compliant pbFree: Yes | 244803 |
|
$3.0000 / $4.1400 | Buy Now |
DISTI #
70414977
|
RS | Microchip USB2514BI-AEZG, USB Controller, 480Mbit/s, USB 2.0, 3.3 V, 36-Pin QFN | Microchip Technology Inc. USB2514BI-AEZG RoHS: Not Compliant Min Qty: 490 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5000 | RFQ |
|
Future Electronics | USB2514 Series 3 - 3.6 V Quad Port USB 2.0 Hi-Speed Hub Controller - VQFN-36 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tray |
3050 Tray |
|
$3.8200 / $4.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB2514BI-AEZG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2514BI-AEZG
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Bus Compatibility | I2C, SMBUS, USB | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for USB2514BI-AEZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2514BI-AEZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
USB2514B-AEZ-TR | Microchip Technology Inc | Check for Price | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | USB2514BI-AEZG vs USB2514B-AEZ-TR |
USB2514B-I/M2 | Microchip Technology Inc | Check for Price | IC HUB CTLR 4PORT USB 2.0 HS 36S | USB2514BI-AEZG vs USB2514B-I/M2 |
USB2514B-AEZC-TR | SMSC | Check for Price | USB Bus Controller, CMOS | USB2514BI-AEZG vs USB2514B-AEZC-TR |
USB2514B-AEZG-TR | Microchip Technology Inc | Check for Price | IC,LAN HUB CONTROLLER,LLCC,36PIN | USB2514BI-AEZG vs USB2514B-AEZG-TR |
USB2514BI-AEZ-TR | Microchip Technology Inc | Check for Price | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | USB2514BI-AEZG vs USB2514BI-AEZ-TR |
USB2514B/M2 | Microchip Technology Inc | $2.2639 | IC HUB CTLR 4PORT USB 2.0 HS 36S | USB2514BI-AEZG vs USB2514B/M2 |
USB2514B-AEZC | Microchip Technology Inc | $2.9478 | UNIVERSAL SERIAL BUS CONTROLLER | USB2514BI-AEZG vs USB2514B-AEZC |
USB2514BI-AEZ | Microchip Technology Inc | Check for Price | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | USB2514BI-AEZG vs USB2514BI-AEZ |
USB2514BT/M2 | Microchip Technology Inc | Check for Price | IC HUB CTLR 4PORT USB 2.0 HS 36S | USB2514BI-AEZG vs USB2514BT/M2 |