There are no models available for this part yet.
Overview of USB2513B-AEZC-TR by SMSC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Entertainment and Gaming
CAD Models for USB2513B-AEZC-TR by SMSC
Part Data Attributes for USB2513B-AEZC-TR by SMSC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
STANDARD MICROSYSTEMS CORP
|
Package Description
|
HVQCCN,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
ALSO REQUIRES 3.3V SUPPLY
|
Address Bus Width
|
|
Bus Compatibility
|
I2C
|
Clock Frequency-Max
|
24 MHz
|
External Data Bus Width
|
|
Length
|
6 mm
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Package Code
|
HVQCCN
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Pitch
|
0.5 mm
|
Width
|
6 mm
|
uPs/uCs/Peripheral ICs Type
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Alternate Parts for USB2513B-AEZC-TR
This table gives cross-reference parts and alternative options found for USB2513B-AEZC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2513B-AEZC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2513B-AEZ | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | Microchip Technology Inc | USB2513B-AEZC-TR vs USB2513B-AEZ |
USB2513B-AEZ-TR | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | Microchip Technology Inc | USB2513B-AEZC-TR vs USB2513B-AEZ-TR |
USB2513BT-I/M2 | IC HUB CTLR 3PORT USB 2.0 HS 36S | Microchip Technology Inc | USB2513B-AEZC-TR vs USB2513BT-I/M2 |
Related Parts for USB2513B-AEZC-TR
-
STM32F091CBT6Microcontrollers
-
USB2513B-AEZCBus Controllers
-
TPS54824RNVRSwitching Regulator or Controllers
-
ACS722LLCTR-10AB-TOther Analog ICs
-
BTS4142NPeripheral Drivers
-
EP4CGX30BF14I7Field Programmable Gate Arrays
-
A3977SLPTR-TMotion Control Electronics
-
ADA4898-2YRDZOperational Amplifiers
-
IPB120N04S4-02Power Field-Effect Transistors