-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2324
|
Newark | Usb Interface, Usb Hub Controller, Usb 2.0, 3 V, 3.6 V, Qfn, 36 Rohs Compliant: Yes |Microchip USB2512BI-AEZG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 388 |
|
$2.9500 / $3.7200 | Buy Now |
DISTI #
26AC5158
|
Newark | Vqfn 2-Port Usb 2.0 Hi-Speed Hub Controller Rohs Compliant: Yes |Microchip USB2512BI-AEZG RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 | Buy Now |
DISTI #
638-1102-ND
|
DigiKey | IC USB 2.0 2PORT HUB CTLR 36QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
9802 In Stock |
|
$2.3700 / $3.1100 | Buy Now |
DISTI #
USB2512BI-AEZG
|
Avnet Americas | USB 2.0 Hi Speed Hub Controller 36-Pin QFN EP T/R - Trays (Alt: USB2512BI-AEZG) RoHS: Compliant Min Qty: 490 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 1640 |
|
$2.3700 / $3.1100 | Buy Now |
DISTI #
886-USB2512BI-AEZG
|
Mouser Electronics | USB Interface IC USB2.0 HIGH SPEED IND HUB CONTROLLER RoHS: Compliant | 17658 |
|
$2.3700 / $3.1100 | Buy Now |
DISTI #
V99:2348_06515822
|
Arrow Electronics | Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin VQFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2334 | Americas - 585 |
|
$2.5510 / $2.7560 | Buy Now |
DISTI #
V36:1790_06515822
|
Arrow Electronics | Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin VQFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2336 | Americas - 157 |
|
$2.4020 / $3.0020 | Buy Now |
DISTI #
E54:1762_02412166
|
Arrow Electronics | Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin VQFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2422 | Europe - 92 |
|
$2.5510 / $2.7560 | Buy Now |
DISTI #
USB2512BI-AEZG
|
Microchip Technology Inc | Two Port USB 2.0 Hi-Speed Hub Controller, Projected EOL: 2034-05-05 RoHS: Compliant pbFree: Yes | 87918 |
|
$2.2700 / $3.1100 | Buy Now |
DISTI #
70470314
|
RS | Microchip USB2512BI-AEZG, USB Controller, USB 2.0, 3.3 V, 36-Pin QFN | Microchip Technology Inc. USB2512BI-AEZG RoHS: Not Compliant Min Qty: 490 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB2512BI-AEZG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2512BI-AEZG
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Bus Compatibility | I2C, SMBUS, USB | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for USB2512BI-AEZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2512BI-AEZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2512BI-AEZ | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | Microchip Technology Inc | USB2512BI-AEZG vs USB2512BI-AEZ |
USB2512B-AEZG-TR | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB2512BI-AEZG vs USB2512B-AEZG-TR |
USB2512B-AEZ | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | Microchip Technology Inc | USB2512BI-AEZG vs USB2512B-AEZ |