Part Details for USB2502-HD by SMSC
Overview of USB2502-HD by SMSC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB2502-HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-USB2502-HD-ND
|
DigiKey | 2-PORT USB2.0 HUB CONTROLLER Min Qty: 193 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
30889 In Stock |
|
$1.5600 | Buy Now |
|
Rochester Electronics | 2-Port USB2.0 Hub Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 20163 |
|
$1.2800 / $1.5000 | Buy Now |
Part Details for USB2502-HD
USB2502-HD CAD Models
USB2502-HD Part Data Attributes
|
USB2502-HD
SMSC
Buy Now
Datasheet
|
Compare Parts:
USB2502-HD
SMSC
USB Bus Controller, CMOS, PQFP48, 7 X 7 MM, 1.40 MM THICKNESS, TQFP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM THICKNESS, TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | ||
Clock Frequency-Max | 24 MHz | |
Data Transfer Rate-Max | 60 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB2502-HD
This table gives cross-reference parts and alternative options found for USB2502-HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2502-HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
USB2502-HT | Microchip Technology Inc | $2.5542 | UNIVERSAL SERIAL BUS CONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM THICKNESS, LEAD FREE, TQFP-48 | USB2502-HD vs USB2502-HT |