-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIVERSAL SERIAL BUS CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB2422T-I/MJ by Microchip Technology Inc is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7242
|
Newark | Usb Hub Controller, -40 To 85Deg C, Usb Ic Type:Usb Hub Controller, Usb Standard:Usb 2.0, Supply ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3668 |
|
$2.2600 / $2.7800 | Buy Now |
DISTI #
85W9105
|
Newark | Low Pin Count 2-Port Usb 2.0 Hi-Speed Hub Controller 24 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Micro... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5700 | Buy Now |
DISTI #
USB2422T-I/MJCT-ND
|
DigiKey | IC HUB CTLR USB 2.0 24QFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4389 In Stock |
|
$1.6125 / $2.0000 | Buy Now |
DISTI #
USB2422T-I/MJ
|
Avnet Americas | Hub Controller 24-Pin QFN T/R - Tape and Reel (Alt: USB2422T-I/MJ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.5093 / $1.6125 | Buy Now |
DISTI #
579-USB2422T-I/MJ
|
Mouser Electronics | USB Interface IC Low Pin Count 2-Port USB 2.0 Hi-Speed Hub Controller RoHS: Compliant | 5999 |
|
$1.6100 / $2.0000 | Buy Now |
DISTI #
V72:2272_06515811
|
Arrow Electronics | Hub Controller Serial Interface 3.3V 24-Pin SQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2328 Container: Cut Strips | Americas - 15802 |
|
$1.6720 / $1.7420 | Buy Now |
DISTI #
VBF:5286_06515811
|
Arrow Electronics | Hub Controller Serial Interface 3.3V 24-Pin SQFN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2437 | Americas - 5000 |
|
$1.6550 | Buy Now |
DISTI #
USB2422T-I/MJ
|
Microchip Technology Inc | TWO PORT USB 2.0 HI-SPEED HUB CONTROLLER, QFN, Projected EOL: 2039-06-10 COO: Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.3300 / $2.0000 | Buy Now |
|
Future Electronics | USB2422 Series 3.3 V 2-Port USB 2.0 Hi-Speed Hub Controller - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel |
10000 Reel |
|
$1.4700 | Buy Now |
|
Onlinecomponents.com | 2-Port USB 2.0 Hi-Speed Hub Controller - 3.3V - 24-Pin QFN - Tape&Reel RoHS: Compliant |
12098 In Stock 45000 Factory Stock |
|
$1.6500 / $4.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB2422T-I/MJ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2422T-I/MJ
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4 X 4 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220, SQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | SMBUS; USB | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 89 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for USB2422T-I/MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2422T-I/MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
USB2422T/MJ | Microchip Technology Inc | Check for Price | UNIVERSAL SERIAL BUS CONTROLLER | USB2422T-I/MJ vs USB2422T/MJ |
The USB2422T-I/MJ supports cable lengths up to 3 meters (10 feet) for USB 2.0 and 1.5 meters (5 feet) for USB 3.0.
The USB2422T-I/MJ can be configured for high-speed or full-speed operation by setting the appropriate values in the device's configuration registers. Refer to the datasheet for specific register settings.
The power consumption of the USB2422T-I/MJ varies depending on the operating mode. In low-power mode, the device consumes approximately 100 μA, while in high-power mode, it consumes up to 500 mA.
Yes, the USB2422T-I/MJ can be used in a USB hub application. It supports multiple downstream ports and can be configured to operate as a hub or a function device.
The USB2422T-I/MJ has built-in overcurrent protection. To implement it, connect an external resistor to the OCP pin and set the OCP threshold using the device's configuration registers.