Part Details for USB2250I-NU-06 by Microchip Technology Inc
Overview of USB2250I-NU-06 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB2250I-NU-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0942
|
Newark | Usb Peripheral Controller, 480Mbps. Vtqfp-128, Usb Ic Type:Flash Media Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Vtqfp, No. Of Pins:128Pins, Data Rate:480Mbps, No. Of Ports:- Rohs Compliant: Yes |Microchip USB2250I-NU-06 RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3400 | Buy Now |
DISTI #
USB2250I-NU-06-ND
|
DigiKey | IC CONTROLLER USB 128VTGFP Min Qty: 1 Lead time: 11 Weeks Container: Tray |
2351 In Stock |
|
$3.2100 / $4.2400 | Buy Now |
DISTI #
USB2250I-NU-06
|
Avnet Americas | Ultra Fast USB 2.0 Multi-Slot Flash Media Controller 128-Pin VTQFP Tray - Trays (Alt: USB2250I-NU-06) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$3.2100 / $4.2400 | Buy Now |
DISTI #
886-USB2250I-NU-06
|
Mouser Electronics | USB Interface IC Ultra Fast USB 2.0 Flash Media RoHS: Compliant | 574 |
|
$3.2100 / $4.2400 | Buy Now |
DISTI #
USB2250I-NU-06
|
Microchip Technology Inc | Ultra Fast USB 2.0 Multi-Slot Flash Media Controller, Projected EOL: 2039-10-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.0800 / $4.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 90 | 0 |
|
$3.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3700 / $4.8800 | Buy Now |
|
NAC | USB 2.0 Multi-Slot Flash Media Controller - Package: 128 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 180 Package Multiple: 90 Container: Tray | 0 |
|
$3.3400 / $4.0300 | Buy Now |
DISTI #
USB2250I-NU-06
|
Avnet Silica | Ultra Fast USB 2.0 Multi-Slot Flash Media Controller 128-Pin VTQFP Tray (Alt: USB2250I-NU-06) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
USB2250I-NU-06
|
EBV Elektronik | Ultra Fast USB 2.0 Multi-Slot Flash Media Controller 128-Pin VTQFP Tray (Alt: USB2250I-NU-06) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for USB2250I-NU-06
USB2250I-NU-06 CAD Models
USB2250I-NU-06 Part Data Attributes
|
USB2250I-NU-06
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2250I-NU-06
Microchip Technology Inc
USB2250I-NU-06
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFQFP, QFP128,.64SQ,16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 17 | |
Bus Compatibility | I2C; USB | |
Clock Frequency-Max | 24 MHz | |
Data Transfer Rate-Max | 35 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 165 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB2250I-NU-06
This table gives cross-reference parts and alternative options found for USB2250I-NU-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2250I-NU-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
USB2244-AEZG-06-TR | Microchip Technology Inc | Check for Price | Ultra Fast USB 2.0 SD/MMC Flash Media Controller | USB2250I-NU-06 vs USB2244-AEZG-06-TR |
USB84602AFT-B-001080-V03 | Microchip Technology Inc | Check for Price | UNIVERSAL SERIAL BUS CONTROLLER | USB2250I-NU-06 vs USB84602AFT-B-001080-V03 |
USB2244I-AEZG-XX | Microchip Technology Inc | Check for Price | FLASH MEMORY DRIVE CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | USB2250I-NU-06 vs USB2244I-AEZG-XX |
USB2244-AEZG-XX | Microchip Technology Inc | Check for Price | FLASH MEMORY DRIVE CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | USB2250I-NU-06 vs USB2244-AEZG-XX |
TUSB6250PFCG4 | Texas Instruments | Check for Price | USB 2.0 Low-Power, High-Speed ATA/ATAPI Bridge Solution 80-TQFP 0 to 70 | USB2250I-NU-06 vs TUSB6250PFCG4 |
USB84602AF-B-001080-V03 | Microchip Technology Inc | Check for Price | UNIVERSAL SERIAL BUS CONTROLLER | USB2250I-NU-06 vs USB84602AF-B-001080-V03 |
TUSB6250PFC | Texas Instruments | $3.3136 | USB 2.0 Low-Power, High-Speed ATA/ATAPI Bridge Solution 80-TQFP 0 to 70 | USB2250I-NU-06 vs TUSB6250PFC |