Part Details for USB20C5W by Hubbell Wiring Device-Kellems
Overview of USB20C5W by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB20C5W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y4179
|
Newark | Rcpt Dup 20A 125V 5A 5V Usb Port C Wh |Hubbell Wiring Devices USB20C5W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.1900 / $72.8000 | Buy Now |
DISTI #
000000000005545770
|
Sager | Heavy Duty Power Connectors | 0 |
|
Buy Now |
Part Details for USB20C5W
USB20C5W CAD Models
USB20C5W Part Data Attributes
|
USB20C5W
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
USB20C5W
Hubbell Wiring Device-Kellems
Mains Power Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |