Part Details for USB208-LF-T7 by ProTek Devices
Overview of USB208-LF-T7 by ProTek Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB208-LF-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | USB208 Series 15 kV 500 mW ESD Suppressor Diode Array - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3000 / $0.3200 | Buy Now |
Part Details for USB208-LF-T7
USB208-LF-T7 CAD Models
USB208-LF-T7 Part Data Attributes
|
USB208-LF-T7
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
USB208-LF-T7
ProTek Devices
Trans Voltage Suppressor Diode, Unidirectional, 8 Element, Silicon, ROHS COMPLIANT, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ProTek Devices | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Number of Elements | 8 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for USB208-LF-T7
This table gives cross-reference parts and alternative options found for USB208-LF-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB208-LF-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB208 | Trans Voltage Suppressor Diode, Unidirectional, 8 Element, Silicon, SOT-23, 6 PIN | ProTek Devices | USB208-LF-T7 vs USB208 |
USB208-T13 | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional, 8 Element, Silicon, SOT-23, 6 PIN | ProTek Devices | USB208-LF-T7 vs USB208-T13 |
USB208-LF | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional, 8 Element, Silicon, ROHS COMPLIANT, SOT-23, 6 PIN | ProTek Devices | USB208-LF-T7 vs USB208-LF |