Part Details for USB2066-05-RBHM-15-STB-00-01-A by GCT Semiconductor Inc
Overview of USB2066-05-RBHM-15-STB-00-01-A by GCT Semiconductor Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB2066-05-RBHM-15-STB-00-01-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ2253
|
Newark | Mini Usb Conn, 2.0 Type B, Rcpt, 5Pos, Usb Connector Type:Mini Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Product Range:Usb2066 Series Rohs Compliant: Yes |Gct (Global Connector Technology) USB2066-05-RBHM-15-STB-00-01-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 668 |
|
$0.2330 | Buy Now |
DISTI #
90AJ6827
|
Newark | Mini Usb Conn, 2.0 Type B R/A Rcpt, 5P Rohs Compliant: Yes |Gct (Global Connector Technology) USB2066-05-RBHM-15-STB-00-01-A Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5400 / $0.6480 | Buy Now |
DISTI #
99R5356
|
Newark | Mini Usb Conn, 2.0 Type B, Rcpt, 5Pos, Usb Connector Type:Mini Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Product Range:Usb2066 Series Rohs Compliant: Yes |Gct (Global Connector Technology) USB2066-05-RBHM-15-STB-00-01-A Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2850 / $0.3510 | Buy Now |
DISTI #
2073-USB2066-05-RBHM-15-STB-00-01-ACT-ND
|
DigiKey | MINI B SKT, 5P, TOP-SMT, 9.2 LEN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2095 In Stock |
|
$0.2942 / $0.7100 | Buy Now |
DISTI #
3873354
|
element14 Asia-Pacific | MINI USB CONN, 2.0 TYPE B R/A RCPT, 5P RoHS: Compliant Min Qty: 10 Container: Cut Tape | 430 |
|
$0.3307 / $0.5602 | Buy Now |
DISTI #
3873312
|
element14 Asia-Pacific | MINI USB CONN, 2.0 TYPE B R/A RCPT, 5P RoHS: Compliant Min Qty: 750 Container: Reel | 0 |
|
$0.3122 / $0.4222 | Buy Now |
DISTI #
3873354
|
Farnell | MINI USB CONN, 2.0 TYPE B R/A RCPT, 5P RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 430 |
|
$0.3480 / $0.6686 | Buy Now |
DISTI #
3873312
|
Farnell | MINI USB CONN, 2.0 TYPE B R/A RCPT, 5P RoHS: Compliant Min Qty: 750 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.3094 / $0.3917 | Buy Now |