Part Details for USB2066-05-RBHM-15-STB-00-00-A by GCT Semiconductor Inc
Overview of USB2066-05-RBHM-15-STB-00-00-A by GCT Semiconductor Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB2066-05-RBHM-15-STB-00-00-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R4880
|
Newark | Mini Usb, 2.0 Type B, Receptacle, Smt, Usb Connector Type:Mini Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Product Range:Usb2066 Series Rohs Compliant: Yes |Gct (Global Connector Technology) USB2066-05-RBHM-15-STB-00-00-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 43 |
|
$0.2330 | Buy Now |
DISTI #
28X2565
|
Newark | Mini Usb, 2.0 Type B, Receptacle, Smt, Usb Connector Type:Mini Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Product Range:Usb2066 Series Rohs Compliant: Yes |Gct (Global Connector Technology) USB2066-05-RBHM-15-STB-00-00-A Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3600 | Buy Now |
DISTI #
2073-USB2066-05-RBHM-15-STB-00-00-ACT-ND
|
DigiKey | MINI B SKT, 5P, TOP-SMT, 9.2 LEN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
980 In Stock |
|
$0.2942 / $0.7100 | Buy Now |
|
CHIPMALL.COM LIMITED | MINI B SKT, 5P, TOP-SMT, 9.2 LEN | 108 |
|
$0.3765 / $0.4149 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$0.5000 / $0.7700 | Buy Now |
DISTI #
2293774
|
element14 Asia-Pacific | MINI USB, 2.0 TYPE B, RECEPTACLE, SMT RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3796 |
|
$0.3168 / $0.5723 | Buy Now |
DISTI #
2293774
|
Farnell | MINI USB, 2.0 TYPE B, RECEPTACLE, SMT RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 3756 |
|
$0.3571 / $0.6854 | Buy Now |