Part Details for USB2.0-RS232-1M by L-com Inc
Results Overview of USB2.0-RS232-1M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB2AMBMMC-001 | Amphenol Cables on Demand | Amphenol CS-USB2AMBMMC-001 Amphenol USB 2.0 High Speed Certified [480 Mbps] USB Type A to Micro B Cable - USB 2.0 Type A Male to Micro B Male [Android Sync + 28 AWG Fast Charge Ready] 1m (3.3') | |
CS-USB2AMBMMC-002 | Amphenol Cables on Demand | Amphenol CS-USB2AMBMMC-002 Amphenol USB 2.0 High Speed Certified [480 Mbps] USB Type A to Micro B Cable - USB 2.0 Type A Male to Micro B Male [Android Sync + 28 AWG Fast Charge Ready] 2m (6.6') |
Price & Stock for USB2.0-RS232-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK3612
|
Newark | Usb 2.0 To Rs232 Convertor, Am To Db9M, Pvc, 1M |L-Com USB2.0-RS232-1M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 330 |
|
$27.3400 / $35.1000 | Buy Now |
DISTI #
5073-USB2.0-RS232-1M-ND
|
DigiKey | USB 2.0 TO RS232 CONVERTOR, AM T Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.4800 | Buy Now |
DISTI #
74764759
|
RS | USB 2.0 to RS232 Convertor, AM to DB9M, PVC, 1M | L-com USB2.0-RS232-1M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$29.4700 / $35.5100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.3500 / $29.3400 | Buy Now |
DISTI #
77751833
|
Verical | USB2.0-RS232-1M Min Qty: 4 Package Multiple: 1 | Americas - 325 |
|
$22.1121 / $27.9900 | Buy Now |
Part Details for USB2.0-RS232-1M
USB2.0-RS232-1M CAD Models
USB2.0-RS232-1M Part Data Attributes
|
USB2.0-RS232-1M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
USB2.0-RS232-1M
L-com Inc
Cable Assembly, 4 Conductor(s), 26, 28AWG, Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Additional Feature | C.S.A: 0.081 | |
Connector Side1 | USB 2.0 | |
Connector Side2 | DB9 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Wire Gauge | 26, 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |