Part Details for USB1035-GF-P-0-B-B by GCT Semiconductor Inc
Overview of USB1035-GF-P-0-B-B by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB1035-GF-P-0-B-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0933
|
Newark | Usb Conn, Dual Rcpt, 2.0, 2Port, 8Pos, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, No. Of Positions:4Ways, Orientation:Right Angle, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Product Range:Usb1035 Series, Rohs Compliant: Yes |Gct USB1035-GF-P-0-B-B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5200 / $0.7510 | Buy Now |
DISTI #
2073-USB1035-GF-P-0-B-B-ND
|
DigiKey | USB A SKT, DUAL TOP TH R/A, GF, Min Qty: 1 Lead time: 7 Weeks Container: Tray |
3557 In Stock |
|
$0.3399 / $0.8400 | Buy Now |
DISTI #
USB1035-GF-P-0-B-B
|
TME | Connector: USB A, socket, THT, PIN: 2x4, angled 90°, double, USB 2.0 Min Qty: 1 | 210 |
|
$0.3150 / $0.6740 | Buy Now |