Part Details for USB1030-GF-P-B-B by GCT Semiconductor Inc
Overview of USB1030-GF-P-B-B by GCT Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB1030-GF-P-B-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W3588
|
Newark | Usb Conn, 2.0 Type B, R/A Rcpt, 4Pos, Usb Connector Type:Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:4Positions, Connector Mounting:Through Hole Mount, Orientation:Right Angle, Contact Material:Brass Rohs Compliant: Yes |Gct USB1030-GF-P-B-B RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4430 | Buy Now |
DISTI #
2073-USB1030-GF-P-B-B-ND
|
DigiKey | USB B SKT, TOP TH, R/A, GF, WTH Min Qty: 10120 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.2770 | Buy Now |
|
Quest Components | USB CONNECTOR, 4 CONTACT(S), FEMALE, RIGHT ANGLE, SOLDER TERMINAL, LOCKING, RECEPTACLE | 5 |
|
$0.6000 | Buy Now |
DISTI #
USB1030-GF-P-B-B
|
TME | Connector: USB B, socket, THT, PIN: 4, angled 90°, USB 2.0, 1.5A Min Qty: 2 | 0 |
|
$0.2990 / $0.4720 | RFQ |