USB100AN18
Fairchild Semiconductor Corporation
Description: USB Bus Controller, CMOS, PDIP18

Overview of USB100AN18 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for USB100AN18 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for USB100AN18 by Fairchild Semiconductor Corporation

USB100AN18
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
DIP, DIP18,.3
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
Clock Frequency-Max
6 MHz
External Data Bus Width
JESD-30 Code
R-PDIP-T18
JESD-609 Code
e0
Number of Terminals
18
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP18,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Current-Max
40 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.4 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Want to compare parts?
  1. USB100AN18
    Fairchild Semiconductor Corporation
    USB Bus Controller, CMOS, PDIP18
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for USB100AN18 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: USB100AN18 by Fairchild Semiconductor Corporation

  • Please alert me when USB100AN18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following USB100AN18 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for USB100AN18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following USB100AN18 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for USB100AN18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare USB100AN18 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: