Part Details for USB05-0015 by Black Box Corporation
Overview of USB05-0015 by Black Box Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for USB05-0015
USB05-0015 CAD Models
USB05-0015 Part Data Attributes
|
USB05-0015
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
USB05-0015
Black Box Corporation
USB 2.0 TYPE A-B CABLE 15 M-M
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Reach Compliance Code | compliant | |
Additional Feature | C.S.A: 0.162 | |
Approvals | UL | |
Connector Side1 | USB A MALE | |
Connector Side2 | USB B MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
Diameter | 5 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 4.572 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Wire Gauge | 20, 25 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |