USB041A
CTS Corporation
Description: Ceramic BPF,

Overview of USB041A by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for USB041A by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 36462010
Verical Ceramic Band Pass Filter RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1907 Americas - 40
  • 3 $26.5500
$26.5500 Buy Now
DISTI # USB041A
Richardson RFPD BAND PASS FILTER RoHS: Compliant Min Qty: 1 50
RFQ

CAD Models for USB041A by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for USB041A by CTS Corporation

USB041A
CTS Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
unknown
Average Input Power
8 W
Center or Cutoff Frequency (fo/fc)
2598 MHz
Filter Type
CERAMIC BPF
Height
7.6 mm
Input/Output Impedance
50 OHM
Insertion Loss-Max
1.2 dB
Length
25.9 mm
Mounting Type
SURFACE MOUNT
Number of Sections-Max
1
Number of Sections-Min
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TR, 13 INCH
Width
6.7 mm
Want to compare parts?
  1. USB041A
    CTS Corporation
    Ceramic BPF,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for USB041A by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: USB041A by CTS Corporation

Select Manufacturer
Which Manufacturer of USB041A would you like to use for your alert(s)?
  • Please alert me when USB041A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for USB041A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for USB041A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for USB041A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for USB041A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare USB041A by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: