Part Details for USB0005WP by Kyocera AVX Components
Overview of USB0005WP by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for USB0005WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-13169-1-ND
|
DigiKey | VARISTOR 0402 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
61056 In Stock |
|
$0.0475 / $0.2900 | Buy Now |
DISTI #
USB0005WP
|
Avnet Americas | Var MLV 14VAC/18VDC 4A 300V 0402 SMD T/R (Alt: USB0005WP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
581-USB0005WP
|
Mouser Electronics | Varistors 14VAC 18VDC 0.015J 3pF 300 V RoHS: Compliant | 16627 |
|
$0.0510 / $0.4200 | Buy Now |
|
Future Electronics | USB Series 0402 18 VDC 14 Vrms 3 pF SMT Low Capacitance Multilayer Varistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0778 / $0.0844 | Buy Now |
|
Bristol Electronics | Min Qty: 20 | 7550 |
|
$0.0394 / $0.2625 | Buy Now |
|
Quest Components | 6040 |
|
$0.0525 / $0.3500 | Buy Now | |
DISTI #
USB0005WP
|
TTI | Varistors 14VAC 18VDC 0.015J 3pF 300 V RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0500 / $0.0600 | Buy Now |
Part Details for USB0005WP
USB0005WP CAD Models
USB0005WP Part Data Attributes:
|
USB0005WP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
USB0005WP
Kyocera AVX Components
Varistor, 18V, 0.015J, Surface Mount, CHIP, 1005, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | LLCC, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.015 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |