-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 18V, 0.015J, Surface Mount, CHIP, 1014, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB0002RP by Kyocera AVX Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9436
|
Newark | Varistor Transient Suppressor Rohs Compliant: Yes |Kyocera Avx USB0002RP RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2940 / $0.3910 | Buy Now |
DISTI #
478-11468-1-ND
|
DigiKey | VARISTOR 70V 4A 0405 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2777 / $1.3800 | Buy Now |
DISTI #
USB0002RP
|
Avnet Americas | Var MLV 14VAC/18VDC 4A 70V 0405 SMD T/R - Tape and Reel (Alt: USB0002RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2422 / $0.2600 | Buy Now |
DISTI #
USB0002RP
|
Avnet Americas | Var MLV 14VAC/18VDC 4A 70V 0405 SMD T/R - Tape and Reel (Alt: USB0002RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2466 / $0.2644 | Buy Now |
DISTI #
581-USB0002RP
|
Mouser Electronics | Varistors 14VAC 18VDC 0.015J 1 0pF 70 V RoHS: Compliant | 0 |
|
$0.2770 / $0.4500 | Order Now |
DISTI #
V72:2272_10781481
|
Arrow Electronics | Var MLV 14VAC/18VDC 4A 70V 0405 SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2213 Container: Cut Strips | Americas - 161 |
|
$0.2858 / $0.3179 | Buy Now |
|
Bristol Electronics | 1636 |
|
RFQ | ||
DISTI #
USB0002RP
|
TTI | Varistors 14VAC 18VDC 0.015J 1 0pF 70 V RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2710 / $0.2820 | Buy Now |
DISTI #
USB0002RP
|
IBS Electronics | USB0002RP by AVX is a USB Series 0405 dual element surface mount multilayer varistor with 18 V ratin... more Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.3990 / $0.4057 | Buy Now |
DISTI #
USB0002RP
|
Avnet Abacus | Var MLV 14VAC18VDC 4A 70V 0405 SMD TR (Alt: USB0002RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB0002RP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
USB0002RP
Kyocera AVX Components
Varistor, 18V, 0.015J, Surface Mount, CHIP, 1014, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | Kyocera AVX | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.015 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.66 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.37 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
This table gives cross-reference parts and alternative options found for USB0002RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB0002RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
USB0002RM | Kyocera AVX Components | Check for Price | Varistor, 18V, 0.015J, Surface Mount, CHIP, 0405 | USB0002RP vs USB0002RM |
USB0002TP | Kyocera AVX Components | Check for Price | Varistor, 18V, 0.015J, Surface Mount, CHIP, 0405 | USB0002RP vs USB0002TP |
A symmetrical layout with a solid ground plane and minimal signal trace length is recommended. The datasheet provides a recommended PCB layout, but it's essential to consult with a PCB design expert to ensure optimal performance.
Use high-quality USB cables, ensure proper shielding, and keep the signal traces as short as possible. Also, consider using a common-mode filter or a USB signal repeater to improve signal integrity.
The USB0002RP has a maximum operating temperature of 85°C. Ensure good airflow, use a heat sink if necessary, and consider using thermal interface materials to improve heat dissipation. Consult the datasheet for thermal resistance and junction-to-ambient thermal resistance values.
Use a logic analyzer or a USB protocol analyzer to capture and analyze the USB traffic. Check for signal integrity issues, ensure proper termination, and verify that the device is properly configured and powered.
The USB0002RP is designed to meet EMI/EMC requirements, but it's essential to follow proper PCB design and layout practices, use shielding, and ensure that the device is properly grounded. Consult the datasheet and relevant regulatory standards (e.g., FCC, CE, and CISPR) for compliance guidelines.