Part Details for USB-RS485-WE-5000-BT by FTDI Chip
Overview of USB-RS485-WE-5000-BT by FTDI Chip
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') |
Price & Stock for USB-RS485-WE-5000-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X1116
|
Newark | Cable, Usb/Rs485 Conv, Wire-End, 16.4 , Conversion Type:Usb To Rs485 Converter, Baud Rate:3Mbaud, Converter Connector Type:Free/Stripped End, Chip Type:Ft232R, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft Rohs Compliant: Yes |Ftdi USB-RS485-WE-5000-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 206 |
|
$64.1000 / $68.1800 | Buy Now |
DISTI #
768-1083-ND
|
DigiKey | CABLE USB RS485 WIRE END 5M Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.7500 | Buy Now |
DISTI #
895-USBRS485WE5000BT
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB to RS485 Embeded Conv Wire End 5m RoHS: Compliant | 842 |
|
$42.5400 / $46.7000 | Buy Now |
DISTI #
70069440
|
RS | Single Ended, USB Type A Plug to Pigtail, 5 m, USBmadeEZ-UART Series | FTDI USB-RS485-WE-5000-BT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 94 |
|
$51.9500 | Buy Now |
DISTI #
USB-RS485-WE-50
|
TME | Module: cable integrated, RS485,USB, lead, 5m, USB A Min Qty: 1 | 95 |
|
$51.8000 / $53.1000 | Buy Now |
|
Neutron USA | USB Cables / IEEE 1394 Cables USB to RS485 Embeded Conv Wire End 5m | 4 |
|
$129.1100 | Buy Now |
Part Details for USB-RS485-WE-5000-BT
USB-RS485-WE-5000-BT CAD Models
USB-RS485-WE-5000-BT Part Data Attributes
|
USB-RS485-WE-5000-BT
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
USB-RS485-WE-5000-BT
FTDI Chip
Cable Assembly, 6 Conductor(s), 24AWG, 5V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | FTDI Chip | |
Additional Feature | FTDICHIP-ID | |
Application | INPUT/OUTPUT APPLICATION | |
Approvals | CE; FCC | |
Conductor Finish | TIN | |
Connector Side1 | USB | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 5 mm | |
Length | 5 mm | |
Number of Conductors | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.25 A | |
Rated Voltage | 5 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |