Part Details for USB-RS422-WE-5000-BT by FTDI Chip
Overview of USB-RS422-WE-5000-BT by FTDI Chip
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB-RS422-WE-5000-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X1115
|
Newark | Cable, Usb/Rs422 Conv, Wire-End, 5M, Conversion Type:Usb To Rs422 Converter, Baud Rate:3Mbaud, Converter Connector Type:Free/Stripped End, Chip Type:Ft232R, Cable Length - Metric:5M, Cable Length - Imperial:16.5Ft, Product Range:-, rohs Compliant: Yes |Ftdi USB-RS422-WE-5000-BT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.7000 / $116.3700 | Buy Now |
DISTI #
768-1082-ND
|
DigiKey | CABLE USB RS422 WIRE END 5M Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
34 In Stock |
|
$57.5000 | Buy Now |
DISTI #
895-USBRS422WE5000BT
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB to RS422 Embeded Conv Wire End 5m RoHS: Compliant | 139 |
|
$52.9800 | Buy Now |
DISTI #
70069437
|
RS | USB 2.0 Type A Male-Pigtail Cable, 5m(16.4ft) Length, USBmadeEZ-UART Series | FTDI USB-RS422-WE-5000-BT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$54.0500 / $57.5000 | RFQ |
DISTI #
USB-RS422-WE-50
|
TME | Module: cable integrated, RS422,USB, lead, 5m, USB A Min Qty: 1 | 0 |
|
$62.2400 | RFQ |
|
Neutron USA | USB Cables / IEEE 1394 Cables USB to RS422 Embeded Conv Wire End 5m | 0 |
|
$176.1400 | Buy Now |
Part Details for USB-RS422-WE-5000-BT
USB-RS422-WE-5000-BT CAD Models
USB-RS422-WE-5000-BT Part Data Attributes:
|
USB-RS422-WE-5000-BT
FTDI Chip
Buy Now
|
Compare Parts:
USB-RS422-WE-5000-BT
FTDI Chip
|
Samacsys Manufacturer | FTDI Chip |