Part Details for USB-RS422-WE-1800-BT by FTDI Chip
Overview of USB-RS422-WE-1800-BT by FTDI Chip
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB-RS422-WE-1800-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1458
|
Newark | Cable, Usb To Rs422 Serial, 1.8M, Wire End, Conversion Type:Usb To Rs422 Converter, Baud Rate:3Mbaud, Converter Connector Type:Free/Stripped End, Chip Type:Ft232R, Cable Length - Metric:1.8M, Cable Length - Imperial:6Ft Rohs Compliant: Yes |Ftdi USB-RS422-WE-1800-BT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 467 |
|
$53.8700 / $78.5900 | Buy Now |
DISTI #
768-1042-ND
|
DigiKey | CABLE USB-RS422 WIRE END 1.8M Min Qty: 1 Lead time: 14 Weeks Container: Bag |
335 In Stock |
|
$42.6600 | Buy Now |
DISTI #
895-USBRS422WE1800BT
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB to RS422 Embeded Conv Wire End 1.8m RoHS: Compliant | 268 |
|
$35.2500 / $38.7000 | Buy Now |
DISTI #
70069436
|
RS | Single Ended, USB Type A Plug to Pigtail, 1.8 m, USBmadeEZ-UART Series | FTDI USB-RS422-WE-1800-BT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 23 |
|
$39.4600 / $42.6600 | Buy Now |
DISTI #
USB-RS422-WE-18
|
TME | Module: cable integrated, RS422,USB, lead, 1.8m, USB A Min Qty: 1 | 480 |
|
$39.0000 / $41.5000 | Buy Now |
|
Neutron USA | USB Cables / IEEE 1394 Cables USB to RS422 Embeded Conv Wire End 1.8m | 0 |
|
$157.7800 | Buy Now |
Part Details for USB-RS422-WE-1800-BT
USB-RS422-WE-1800-BT CAD Models
USB-RS422-WE-1800-BT Part Data Attributes:
|
USB-RS422-WE-1800-BT
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
USB-RS422-WE-1800-BT
FTDI Chip
Cables (Cable Assemblies) USB to RS422 Serial Cable, Wire Ended
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | FTDI Chip | |
Connector Type | USB CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | USB2.0 A | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CE; FCC | |
Termination Type | WIRE | |
Total Number of Contacts | 9 |