Part Details for USB-COM485-PLUS2 by FTDI Chip
Overview of USB-COM485-PLUS2 by FTDI Chip
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB-COM485-PLUS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R0540
|
Newark | Module, Usb Hs To Rs485 Converter, 2 Com Port, Ft2232H, Bridge Type:-, Module Interface:-, Supported Devices:-, Supply Voltage Min:-, Supply Voltage Max:-, Product Range:- Rohs Compliant: Yes |Ftdi USB-COM485-PLUS2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.2600 / $59.8500 | Buy Now |
DISTI #
768-1039-ND
|
DigiKey | MOD USB HS RS485 CONVERTER 2 CH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
153 In Stock |
|
$46.6250 / $49.3000 | Buy Now |
DISTI #
895-USB-COM485-PLUS2
|
Mouser Electronics | Interface Modules USB HS to RS485 Conv Assembly 2 DB9 Port RoHS: Compliant | 352 |
|
$38.6400 / $44.9100 | Buy Now |
DISTI #
70069425
|
RS | IC, SERIAL CONVERTER, USB-RS485, 5V, 2 DB9 PORTS | FTDI USB-COM485-PLUS2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.4200 / $49.3500 | RFQ |
DISTI #
USB-COM485-PL-2
|
TME | Module: USB, RS485,USB, D-Sub 9pin x2,USB B mini, -40÷85°C Min Qty: 1 | 0 |
|
$43.0000 / $49.0000 | RFQ |
DISTI #
1817178
|
element14 Asia-Pacific | MOD, USB HS TO RS485, 2 CH, FT2232H RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$43.6848 | Buy Now |
DISTI #
1817178
|
Farnell | MOD, USB HS TO RS485, 2 CH, FT2232H RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 0 |
|
$43.5280 / $44.9160 | Buy Now |
|
Neutron USA | Interface Modules USB HS to RS485 Conv Assembly 2 DB9 Ports | 2 |
|
$202.2100 | Buy Now |