Part Details for USB-COM232-PLUS1 by FTDI Chip
Results Overview of USB-COM232-PLUS1 by FTDI Chip
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB-COM232-PLUS1 Information
USB-COM232-PLUS1 by FTDI Chip is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TDS4B212MX | Toshiba Electronic Devices & Storage Corporation | PCI Express switch, 2 Differential Channel, 2:1 multiplexer/1:2 demultiplexer, SPDT, XQFN16 | |
TDS4A212MX | Toshiba Electronic Devices & Storage Corporation | PCI Express switch, 2 Differential Channel, 2:1 multiplexer/1:2 demultiplexer, SPDT, XQFN16 |
Price & Stock for USB-COM232-PLUS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R0533
|
Newark | Module, Usb Fs To Rs232 Converter, 1 Com Port, Ft232R, Bridge Type:-, Module Interface:-, Support... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$8.6300 | Buy Now |
DISTI #
768-1032-ND
|
DigiKey | MOD USB RS232 CONVERTER 1 CH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
243 In Stock |
|
$20.2440 / $21.3000 | Buy Now |
DISTI #
895-USB-COM232-PLUS1
|
Mouser Electronics | Interface Modules USB to RS232 Convrtr Assembly 1 DB9 Port RoHS: Compliant | 114 |
|
$19.3500 / $21.3000 | Buy Now |
DISTI #
70069418
|
RS | IC, SERIAL CONVERTER, USB-RS232, 5V, 1 DB9 PORT Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 2 |
|
$18.7900 / $22.6400 | Buy Now |
DISTI #
USB-COM232-PL-1
|
TME | Module: USB, RS232,USB, LED status indicator, -40÷85°C, 1Mbps Min Qty: 1 | 41 |
|
$19.4000 / $21.3000 | Buy Now |