Part Details for USB-B1HSB6 by On-Shore Technology Inc
Overview of USB-B1HSB6 by On-Shore Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') |
Price & Stock for USB-B1HSB6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED2983-ND
|
DigiKey | CONN RCPT TYPEB 4POS R/A Min Qty: 1 Lead time: 8 Weeks Container: Tray |
10350 In Stock |
|
$0.3328 / $0.8000 | Buy Now |
DISTI #
V99:2348_17682119
|
Arrow Electronics | Conn USB Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2429 | Americas - 1889 |
|
$0.3979 / $0.5736 | Buy Now |
DISTI #
83643805
|
Verical | Conn USB Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2429 | Americas - 1889 |
|
$0.3979 / $0.5082 | Buy Now |
DISTI #
C1S541800248291
|
Chip1Stop | USB connector RoHS: Compliant pbFree: Yes | 1889 |
|
$0.3979 | Buy Now |
Part Details for USB-B1HSB6
USB-B1HSB6 CAD Models
USB-B1HSB6 Part Data Attributes
|
USB-B1HSB6
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB-B1HSB6
On-Shore Technology Inc
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.429 inch | |
Body Depth | 0.65 inch | |
Body Length | 0.476 inch | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 30 mΩ | |
Contact Style | USB, SER B SQ | |
Dielectric Withstanding Voltage | 750VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |