Part Details for USB-B-S-RA-TSMT by Adam Technologies Inc
Results Overview of USB-B-S-RA-TSMT by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB-B-S-RA-TSMT Information
USB-B-S-RA-TSMT by Adam Technologies Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') |
Price & Stock for USB-B-S-RA-TSMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-USB-B-S-RA-TSMT-ND
|
DigiKey | USB B 2.0, R/A, TRUE SMT, RECEPT Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1724 In Stock |
|
$0.6139 / $1.0600 | Buy Now |
DISTI #
737-USB-B-S-RA-TSMT
|
Mouser Electronics | USB Connectors USB B 2.0, R/A, TRUE SMT, RECEPT RoHS: Compliant | 4083 |
|
$0.5710 / $1.0600 | Buy Now |
DISTI #
74896699
|
RS | USB B 2.0, right angle, true SMT, receptacle | Adam Tech USB-B-S-RA-TSMT RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 / $1.2500 | RFQ |
|
Onlinecomponents.com | USB B 2.0, Right Angle, True SMT, Receptacle - Tray RoHS: Compliant | 0 |
|
$0.4791 / $0.7780 | Buy Now |
DISTI #
USB-B-S-RA-TSMT
|
TME | Connector: USB B, socket, SMT, horizontal, USB 2.0, gold-plated Min Qty: 1 | 4809 |
|
$0.5600 / $0.8000 | Buy Now |
Part Details for USB-B-S-RA-TSMT
USB-B-S-RA-TSMT CAD Models
USB-B-S-RA-TSMT Part Data Attributes
|
USB-B-S-RA-TSMT
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
USB-B-S-RA-TSMT
Adam Technologies Inc
Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Resistance | 30 mΩ | |
Dielectric Withstanding Voltage | 100VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Pitch | 1.2446 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |