Part Details for USB-A-S-RA-TSMT by Adam Technologies Inc
Overview of USB-A-S-RA-TSMT by Adam Technologies Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') |
Price & Stock for USB-A-S-RA-TSMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-USB-A-S-RA-TSMT-ND
|
DigiKey | USB A 2.0, R/A, TRUE SMT, RECEPT Min Qty: 1 Lead time: 14 Weeks Container: Tray |
7106 In Stock |
|
$0.3308 / $0.6600 | Buy Now |
DISTI #
737-USB-A-S-RA-TSMT
|
Mouser Electronics | USB Connectors USB A 2.0, R/A, TRUE SMT, RECEPT RoHS: Compliant | 7311 |
|
$0.3980 / $0.8300 | Buy Now |
|
Future Electronics | 4 Position Single Port Socket Right Angle TYPE A Surface Mount USB RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks Container: Tray |
31200 Tray |
|
$0.3900 / $0.4550 | Buy Now |
|
Onlinecomponents.com | USB A 2.0, Right Angle, True SMT, Receptacle - Tray RoHS: Compliant |
9250 In Stock |
|
$0.2979 / $0.6529 | Buy Now |
DISTI #
78452488
|
Verical | Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA SMD 4 Terminal 1 Port RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2335 | Americas - 9250 |
|
$0.7534 / $1.1277 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Master Electronics | USB A 2.0, Right Angle, True SMT, Receptacle - Tray RoHS: Compliant |
9250 In Stock |
|
$0.2979 / $0.6529 | Buy Now |
|
New Advantage Corporation | 4 Position Single Port Socket Right Angle TYPE A Surface Mount USB RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 25000 |
|
$0.4000 / $0.4286 | Buy Now |
Part Details for USB-A-S-RA-TSMT
USB-A-S-RA-TSMT CAD Models
USB-A-S-RA-TSMT Part Data Attributes
|
USB-A-S-RA-TSMT
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
USB-A-S-RA-TSMT
Adam Technologies Inc
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | SHIELDED | |
Board Mounting Option | PEG | |
Body Breadth | 0.272 inch | |
Body Depth | 0.529 inch | |
Body Length | 0.492 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/PHOSPHOR BRONZE | |
Contact Resistance | 50 mΩ | |
Contact Style | USB SER A FLAT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 100VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for USB-A-S-RA-TSMT
This table gives cross-reference parts and alternative options found for USB-A-S-RA-TSMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB-A-S-RA-TSMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
USB-A-S-RA-TSMT-T/R | Adam Technologies Inc | Check for Price | USB Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle, | USB-A-S-RA-TSMT vs USB-A-S-RA-TSMT-T/R |