There are no models available for this part yet.
Overview of USB-A-S-RA-TSMT-LCP by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') |
Price & Stock for USB-A-S-RA-TSMT-LCP by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
737-USBASRATSMTLCP
|
Mouser Electronics | USB Connectors USB AF 1PORT RA TRUE SMT LCP SG BK RoHS RoHS: Compliant | 0 |
|
$0.2420 | Order Now | |
Future Electronics | USB Connectors USB AF 1PORT RA TRUE SMT LCP SG BK RoHS RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$0.2850 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2730 / $0.3980 | Buy Now |
CAD Models for USB-A-S-RA-TSMT-LCP by Adam Technologies Inc
Part Data Attributes for USB-A-S-RA-TSMT-LCP by Adam Technologies Inc
USB-A-S-RA-TSMT-LCP
Adam Technologies Inc
|
|
---|---|
Samacsys Manufacturer
|
Adam Tech
|
Want to compare parts?
-
USB-A-S-RA-TSMT-LCPAdam Technologies IncVS
-