Part Details for USB-A-S-RA-SMT-BL-30-T/R by Adam Technologies Inc
Overview of USB-A-S-RA-SMT-BL-30-T/R by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') |
Price & Stock for USB-A-S-RA-SMT-BL-30-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-USBASRASMTBL30TR
|
Mouser Electronics | USB Connectors USB AF 1PORT RA SMT BDLK 30u" SG BK TR RoHS RoHS: Compliant | 0 |
|
$0.4020 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.4720 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4186 / $1.2287 | Buy Now |
Part Details for USB-A-S-RA-SMT-BL-30-T/R
USB-A-S-RA-SMT-BL-30-T/R CAD Models
USB-A-S-RA-SMT-BL-30-T/R Part Data Attributes
|
USB-A-S-RA-SMT-BL-30-T/R
Adam Technologies Inc
Buy Now
|
Compare Parts:
USB-A-S-RA-SMT-BL-30-T/R
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |