-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74P0758
|
Newark | Usb Stacked Conn, 2.0 Type A, 4Pos, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:4Positions, Connector Mounting:Through Hole Mount, Orientation:Right Angle, Contact Material:Phosphor Bronzerohs Compliant: Yes |Samtec USB-A-S-F-B-VU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$0.6520 / $1.3600 | Buy Now |
DISTI #
SAM10862-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA 4POS R/A Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1561 In Stock |
|
$0.4724 / $1.5700 | Buy Now |
DISTI #
USB-A-S-F-B-VU
|
Avnet Americas | USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle - Trays (Alt: USB-A-S-F-B-VU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
200-USBASFBVU
|
Mouser Electronics | USB Connectors USB 2.0 Interface, Type A RoHS: Compliant | 853 |
|
$0.3500 / $1.5700 | Buy Now |
DISTI #
V36:1790_07461030
|
Arrow Electronics | Conn USB 2.0 Type A RCP 4 POS 2.5mm/2mm Solder RA Thru-Hole 4 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2404 | Americas - 6311 |
|
$0.9800 / $1.5700 | Buy Now |
DISTI #
E02:0323_00020170
|
Arrow Electronics | Conn USB 2.0 Type A RCP 4 POS 2.5mm/2mm Solder RA Thru-Hole 4 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2440 | Europe - 3330 |
|
$1.0440 / $1.6725 | Buy Now |
|
Onlinecomponents.com | Conn USB 2.0 Type A F 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray RoHS: Compliant |
2440 In Stock |
|
$0.7530 / $1.2960 | Buy Now |
DISTI #
78972452
|
Verical | Conn USB 2.0 Type A RCP 4 POS 2.5mm/2mm Solder RA Thru-Hole 4 Terminal 1 Port Tray RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2404 | Americas - 6311 |
|
$0.9800 / $1.5700 | Buy Now |
DISTI #
85244598
|
Verical | Conn USB 2.0 Type A RCP 4 POS 2.5mm/2mm Solder RA Thru-Hole 4 Terminal 1 Port Tray RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2440 | Americas - 3330 |
|
$0.9128 | Buy Now |
DISTI #
82738548
|
Verical | Conn USB 2.0 Type A RCP 4 POS 2.5mm/2mm Solder RA Thru-Hole 4 Terminal 1 Port Tray RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2426 | Americas - 2425 |
|
$1.0101 / $1.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB-A-S-F-B-VU
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
USB-A-S-F-B-VU
Samtec Inc
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | HOUSING BLACK | |
Body Depth | 0.756 inch | |
Body Length | 0.571 inch | |
Body/Shell Style | SOCKET | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | USB SER A FLAT | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 7.0104 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for USB-A-S-F-B-VU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB-A-S-F-B-VU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
USB-A-S-S-B-VU | Samtec Inc | $1.4698 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Socket, ROHS COMPLIANT | USB-A-S-F-B-VU vs USB-A-S-S-B-VU |