Part Details for USB CHARGER US PLUG by Luxonis
Overview of USB CHARGER US PLUG by Luxonis
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-5FRJ11SLPS-007 | Amphenol Cables on Demand | Amphenol MP-5FRJ11SLPS-007 Flat Silver Satin Modular Phone Cable Cable - RJ11 Plug to 4-Conductor Spade Lugs 7ft | |
MP-5FRJ11UNNS-002 | Amphenol Cables on Demand | Amphenol MP-5FRJ11UNNS-002 Flat Silver Satin Modular Cables Plug to Tinned End, RJ11 (4 conductors) 2ft |
Price & Stock for USB CHARGER US PLUG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
392-USBCHARGERUSPLUG
|
Mouser Electronics | Wall Mount AC Adapters USB Charger US Plug RoHS: Compliant | 0 |
|
$9.0000 | Order Now |
Part Details for USB CHARGER US PLUG
USB CHARGER US PLUG CAD Models
USB CHARGER US PLUG Part Data Attributes
|
USB CHARGER US PLUG
Luxonis
Buy Now
|
Compare Parts:
USB CHARGER US PLUG
Luxonis
|
Samacsys Manufacturer | Luxonis |