Part Details for US891EVK-AAA-000-BU by Melexis Microelectronic Integrated Systems
Overview of US891EVK-AAA-000-BU by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for US891EVK-AAA-000-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
US891EVK-AAA-000-BU-ND
|
DigiKey | IC MOTOR DRIVER ON/OFF TO92-4 Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$0.6969 | Buy Now |
Part Details for US891EVK-AAA-000-BU
US891EVK-AAA-000-BU CAD Models
US891EVK-AAA-000-BU Part Data Attributes
|
US891EVK-AAA-000-BU
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
US891EVK-AAA-000-BU
Melexis Microelectronic Integrated Systems
Brushless DC Motor Controller, 1.2A, CMOS, PBCY4, TO-92, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Package Description | TO-92, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PBCY-T4 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | RECTANGULAR | |
Package Style | CYLINDRICAL | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |