Part Details for US6J1I by Mersen Electrical Power
Overview of US6J1I by Mersen Electrical Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for US6J1I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-US6J1I-ND
|
DigiKey | 60A J 1P ULTRASAFE W/IND Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$33.2410 / $49.8600 | Buy Now |
DISTI #
737-US6J1I
|
Mouser Electronics | Fuse Holder 60A J 1P ULTRASAFE W/IND RoHS: Compliant | 12 |
|
$35.6100 / $49.8600 | Buy Now |
DISTI #
MRSUS6J1I
|
Heilind Electronics | CL J HOLDER W /IND 600V 60A 1P FOR SZ 22X58 FUSE | Americas - 13 in Stock |
|
$49.3679 / $53.6985 | Buy Now |
DISTI #
MRSUS6J1I
|
Interstate Connecting Components | CL J HOLDER W /IND 600V 60A 1P FOR SZ 22X58 FUSE | 4 |
|
$49.3679 / $53.6985 | Buy Now |