US5U35TR
ROHM Semiconductor
Description: Small Signal Field-Effect Transistor, 0.7A I(D), 45V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TUMT5, 5 PIN

Overview of US5U35TR by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for US5U35TR by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # US5U35CT-ND
DigiKey MOSFET P-CH 45V 700MA TUMT5 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2975
In Stock
  • 1 $1.1200
  • 10 $0.7040
  • 100 $0.4623
  • 500 $0.3581
  • 1,000 $0.3245
  • 3,000 $0.2818
  • 6,000 $0.2602
  • 9,000 $0.2493
  • 15,000 $0.2375
$0.2375 / $1.1200 Buy Now
DISTI # US5U35TR
Avnet Americas Power MOSFET, P Channel + Schottky, 45 V, 700 mA, 800 Milliohms, SOT-353T, 5 Pins, Surface Mount - Tape and Reel (Alt: US5U35TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 3,000 $0.2073
  • 6,000 $0.2016
  • 12,000 $0.1960
  • 18,000 $0.1903
  • 24,000 $0.1846
  • 30,000 $0.1818
$0.1818 / $0.2073 Buy Now
DISTI # 755-US5U35TR
Mouser Electronics MOSFETs P Chan-45V+/-0.7A 4V Drive RoHS: Compliant 0
  • 3,000 $0.2370
  • 24,000 $0.2310
$0.2310 / $0.2370 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 3,000 $0.1869
$0.1869 Buy Now
Ameya Holding Limited MOSFET P-CH 45V 700MA TUMT5 Min Qty: 1 100-Authorized Distributor
  • 1 $0.6200
  • 10 $0.5120
  • 100 $0.3300
  • 1,000 $0.2640
  • 3,000 $0.2530
$0.2530 / $0.6200 Buy Now
DISTI # C1S625900567529
Chip1Stop Trans MOSFET P-CH 25V 0.7A 5-Pin TUMT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2950
  • 5 $0.3960
  • 50 $0.3430
  • 100 $0.2370
  • 500 $0.1980
  • 1,000 $0.1680
  • 2,000 $0.1670
$0.1670 / $0.3960 Buy Now
DISTI # C1S625900669623
Chip1Stop Trans MOSFET P-CH 25V 0.7A 5-Pin TUMT T/R RoHS: Compliant pbFree: Yes 500
  • 50 $0.5460
  • 250 $0.5200
  • 500 $0.4970
$0.4970 / $0.5460 Buy Now

CAD Models for US5U35TR by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for US5U35TR by ROHM Semiconductor

US5U35TR
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
TUMT5, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
ROHM Semiconductor
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
45 V
Drain Current-Max (ID)
0.7 A
Drain-source On Resistance-Max
1.3 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-F5
JESD-609 Code
e2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
5
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
1 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. US5U35TR
    ROHM Semiconductor
    Small Signal Field-Effect Transistor, 0.7A I(D), 45V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TUMT5, 5 PIN
    VS

Related Parts for US5U35TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for US5U35TR by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: US5U35TR by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of US5U35TR would you like to use for your alert(s)?
  • Please alert me when US5U35TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for US5U35TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for US5U35TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for US5U35TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for US5U35TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare US5U35TR by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: