Part Details for US5881LSE by Melexis Microelectronic Integrated Systems
Overview of US5881LSE by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for US5881LSE
US5881LSE CAD Models
US5881LSE Part Data Attributes
|
US5881LSE
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
US5881LSE
Melexis Microelectronic Integrated Systems
Hall Effect Sensor, 50mA, Rectangular, Surface Mount, ROHS COMPLIANT, PLASTIC, TSOT-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MELEXIS N V | |
Reach Compliance Code | compliant | |
Additional Feature | CMOS | |
Body Breadth | 1.6 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 2.5 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 50mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |