Part Details for US5881ESO by Melexis Microelectronic Integrated Systems
Overview of US5881ESO by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for US5881ESO
US5881ESO CAD Models
US5881ESO Part Data Attributes
|
US5881ESO
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
US5881ESO
Melexis Microelectronic Integrated Systems
Hall Effect Sensor, 9.5mT Min, 30mT Max, Rectangular, Surface Mount, SOT-23, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MELEXIS N V | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
Body Breadth | 1.6 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 4.3 mT | |
Magnetic Field Range-Max | 30 mT | |
Magnetic Field Range-Min | 9.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |