Part Details for US5781ESE by Melexis Microelectronic Integrated Systems
Overview of US5781ESE by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for US5781ESE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2875 |
|
RFQ | ||
|
Quest Components | 2300 |
|
$0.9750 / $2.6000 | Buy Now |
Part Details for US5781ESE
US5781ESE CAD Models
US5781ESE Part Data Attributes
|
US5781ESE
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
US5781ESE
Melexis Microelectronic Integrated Systems
Hall Effect Sensor, 3.5mT Min, 15mT Max, 0.50V, Rectangular, Surface Mount, ROHS COMPLIANT, PLASTIC, TSOT-3L, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MELEXIS N V | |
Package Description | ROHS COMPLIANT, PLASTIC, TSOT-3L, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Melexis | |
Additional Feature | OPEN DRAIN OUTPUT, CMOS COMPATIBLE | |
Body Breadth | 1.6 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 5 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 15 mT | |
Magnetic Field Range-Min | 3.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 50 mA | |
Output Range | 0.50V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |