US4881KSO
Melexis Microelectronic Integrated Systems
Description: Hall Effect Sensor, 50mA, Rectangular, Surface Mount, ROHS COMPLIANT, PLASTIC, SOT23, 3 PIN

Overview of US4881KSO by Melexis Microelectronic Integrated Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for US4881KSO by Melexis Microelectronic Integrated Systems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for US4881KSO by Melexis Microelectronic Integrated Systems

US4881KSO
Melexis Microelectronic Integrated Systems
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MELEXIS N V
Reach Compliance Code
compliant
Additional Feature
CMOS
Body Breadth
1.6 mm
Body Height
1.1 mm
Body Length or Diameter
2.9 mm
Housing
PLASTIC
Mounting Feature
SURFACE MOUNT
Operating Current-Max
1.5 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Range
50mA
Output Type
ANALOG CURRENT
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
ROTARY POSITION SENSOR,HALL EFFECT
Supply Voltage-Max
18 V
Supply Voltage-Min
2.2 V
Surface Mount
YES
Want to compare parts?
  1. US4881KSO
    Melexis Microelectronic Integrated Systems
    Hall Effect Sensor, 50mA, Rectangular, Surface Mount, ROHS COMPLIANT, PLASTIC, SOT23, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for US4881KSO by Melexis Microelectronic Integrated Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: US4881KSO by Melexis Microelectronic Integrated Systems

Select Manufacturer
Which Manufacturer of US4881KSO would you like to use for your alert(s)?
  • Please alert me when US4881KSO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for US4881KSO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for US4881KSO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for US4881KSO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for US4881KSO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare US4881KSO by Melexis Microelectronic Integrated Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: