Part Details for US3J3 by Ferraz Shawmut
Overview of US3J3 by Ferraz Shawmut
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for US3J3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Holder 30A 600VDC/600VAC Pressure Plate DIN Rail |
100 In Stock |
|
$114.5700 / $134.7900 | Buy Now |
|
Master Electronics | Fuse Holder 30A 600VDC/600VAC Pressure Plate DIN Rail |
100 In Stock |
|
$114.5700 / $134.7900 | Buy Now |