Part Details for US3840005Z by Diodes Incorporated
Overview of US3840005Z by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for US3840005Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8769
|
Newark | Crystal, 38.4Mhz, 10Pf, Smd, 1.6 X 1.2Mm |Diodes Inc. US3840005Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6520 / $1.0900 | Buy Now |
DISTI #
US3840005ZCT-ND
|
DigiKey | CRYSTAL 38.4000MHZ 10PF SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11857 In Stock |
|
$0.7908 / $1.3200 | Buy Now |
DISTI #
US3840005Z
|
Avnet Americas | CRYSTAL CERAMIC SEAM1612 T&R 3K - Tape and Reel (Alt: US3840005Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.5580 / $0.6593 | Buy Now |
DISTI #
729-US3840005Z
|
Mouser Electronics | Crystals 38.400MHz 10pF 10ppm -30 to +85 RoHS: Compliant | 5068 |
|
$0.5880 / $1.1400 | Buy Now |
DISTI #
US3840005Z
|
Avnet Silica | CRYSTAL CERAMIC SEAM1612 T&R 3K (Alt: US3840005Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for US3840005Z
US3840005Z CAD Models
US3840005Z Part Data Attributes:
|
US3840005Z
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
US3840005Z
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 38.4MHz Nom, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | AT CUT; TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L1.6XB1.2XH0.3 (mm)/L0.063XB0.047XH0.012 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |