Part Details for US381-000005-030PA by TE Connectivity
Overview of US381-000005-030PA by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-VHDCIMX200-000.5 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-000.5 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male .5m | |
CS-USBAA00000-005 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-005 Molded USB 2.0 Cable - Type A-A 5m | |
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m |
Price & Stock for US381-000005-030PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
356-1056-ND
|
DigiKey | SENSOR 30PSIA 1/4"NPT .02A Min Qty: 40 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$192.9625 | Buy Now |
DISTI #
US381-000005-030PA
|
Avnet Americas | Pressure Sensor Module 0Psi to 30Psi 4mA to 20mA Absolute - Bulk (Alt: US381-000005-030PA) Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$175.9818 / $187.0964 | Buy Now |
DISTI #
824-US381005030PA
|
Mouser Electronics | Industrial Pressure Sensors 0-30psia 4-20mA RoHS: Compliant | 0 |
|
$205.3000 | Order Now |
DISTI #
TSSUS381-000005-030PA
|
Heilind Electronics | PRESS XDCR US381-000005-030PA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pressure Sensor Module 0Psi to 30Psi 4mA to 20mA Absolute RoHS: Compliant | 0 |
|
$197.6800 / $555.7300 | Buy Now |
DISTI #
TSSUS381-000005-030PA
|
Interstate Connecting Components | PRESS XDCR US381-000005-030PA | 0 |
|
Buy Now | |
DISTI #
000000000006333232
|
Sager | Industrial Pressure Sensors 0-30psia 4-20mA Min Qty: 1 | 0 |
|
$205.8300 / $227.0100 | Buy Now |
|
Master Electronics | Pressure Sensor Module 0Psi to 30Psi 4mA to 20mA Absolute RoHS: Compliant | 0 |
|
$197.6800 / $555.7300 | Buy Now |