Datasheets
US2KA by:

Super Fast Surface Mount Rectifiers, 7500-REEL

Part Details for US2KA by onsemi

Overview of US2KA by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy

Price & Stock for US2KA

Part # Distributor Description Stock Price Buy
DISTI # 02AC0247
Newark Rectifier, Single, 800V, 1.5A, Do-214Ac, Repetitive Peak Reverse Voltage:800V, Average Forward Current:1.5A, Diode Configuration:Single, Forward Voltage Max:1.7V, Reverse Recovery Time:75Ns, Forward Surge Current:50A, Product Range:-Rohs Compliant: Yes |Onsemi US2KA Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.1190
  • 10,000 $0.1090
  • 25,000 $0.1070
$0.1070 / $0.1190 Buy Now
DISTI # US2KACT-ND
DigiKey DIODE GEN PURP 800V 1.5A DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 13629
In Stock
  • 1 $0.4800
  • 10 $0.3740
  • 100 $0.2242
  • 500 $0.2076
  • 1,000 $0.1411
  • 2,000 $0.1299
  • 7,500 $0.1027
$0.1027 / $0.4800 Buy Now
DISTI # US2KA
Avnet Americas 800V 1.5A HIGH EFFICIENCY RECTIFIER TRR=75NS IN SMA - Tape and Reel (Alt: US2KA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.1217
  • 15,000 $0.1184
  • 30,000 $0.1151
  • 45,000 $0.1118
  • 60,000 $0.1085
  • 75,000 $0.1052
  • 750,000 $0.1019
$0.1019 / $0.1217 Buy Now
DISTI # 512-US2KA
Mouser Electronics Rectifiers 800V 1.5A High Effic Rectifier RoHS: Compliant 1892
  • 1 $0.5000
  • 10 $0.3900
  • 100 $0.2490
  • 500 $0.2080
  • 1,000 $0.1420
  • 2,500 $0.1330
  • 7,500 $0.1180
$0.1180 / $0.5000 Buy Now
DISTI # V72:2272_14141122
Arrow Electronics Diode Switching 800V 1.5A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1618 Container: Cut Strips Americas - 4
  • 0 $0.1057
  • 1 $0.0277
$0.0277 / $0.1057 Buy Now
Future Electronics HER SMA GPPN 1.5A 800V RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 10 Weeks Container: Reel 0
Reel
  • 7,500 $0.1090
  • 15,000 $0.1050
$0.1050 / $0.1090 Buy Now
Future Electronics HER SMA GPPN 1.5A 800V RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 10 Weeks Container: Reel 0
Reel
  • 7,500 $0.1030
  • 15,000 $0.1010
  • 22,500 $0.0979
$0.0979 / $0.1030 Buy Now
Rochester Electronics US2KA - Super Fast Surface Mount Rectifiers RoHS: Compliant Status: Active Min Qty: 1 7500
  • 1 $0.1199
  • 25 $0.1175
  • 100 $0.1127
  • 500 $0.1079
  • 1,000 $0.1019
$0.1019 / $0.1199 Buy Now
DISTI # US2KA
Richardson RFPD RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 7500 0
  • 7,500 $0.1000
$0.1000 Buy Now
DISTI # US2KA
Avnet Asia 800V 1.5A HIGH EFFICIENCY RECTIFIER TRR=75NS IN SMA (Alt: US2KA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days 0
  • 7,500 $0.1082
  • 15,000 $0.1067
  • 22,500 $0.1054
  • 37,500 $0.1041
  • 75,000 $0.1015
  • 187,500 $0.0990
  • 375,000 $0.0967
$0.0967 / $0.1082 Buy Now
DISTI # US2KA
Avnet Silica 800V 1.5A HIGH EFFICIENCY RECTIFIER TRR=75NS IN SMA (Alt: US2KA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 19 Weeks, 0 Days Silica - 0
Buy Now
DISTI # US2KA
EBV Elektronik 800V 1.5A HIGH EFFICIENCY RECTIFIER TRR=75NS IN SMA (Alt: US2KA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 20 Weeks, 0 Days EBV - 0
Buy Now

Part Details for US2KA

US2KA CAD Models

US2KA Part Data Attributes

US2KA onsemi
Buy Now Datasheet
Compare Parts:
US2KA onsemi Super Fast Surface Mount Rectifiers, 7500-REEL
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Package Description SMA, 2 PIN
Manufacturer Package Code 403AE
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 26 Weeks
Samacsys Manufacturer onsemi
Application SUPER FAST RECOVERY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 50 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1.5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 800 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.075 µs
Reverse Test Voltage 800 V
Surface Mount YES
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

US2KA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for US2KA by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: US2KA by onsemi

  • Please alert me when US2KA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following US2KA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for US2KA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following US2KA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for US2KA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare US2KA by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: