Part Details for US2JA-TP by Micro Commercial Components
Overview of US2JA-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for US2JA-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
US2JA-TPMSCT-ND
|
DigiKey | DIODE GEN PURP 600V 2A DO214AC Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14865 In Stock |
|
$0.0732 / $0.4700 | Buy Now |
DISTI #
833-US2JA-TP
|
Mouser Electronics | Rectifiers 2A Ultra Fast Recovery Rectifiers RoHS: Compliant | 0 |
|
$0.0730 / $0.4700 | Order Now |
|
Future Electronics | US2 Series 600 V 2 A Glass Passivated SMT Ultrafast Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0863 / $0.0941 | Buy Now |
DISTI #
76841022
|
Verical | Diode Switching 600V 2A 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 25000 |
|
$0.0680 | Buy Now |
Part Details for US2JA-TP
US2JA-TP CAD Models
US2JA-TP Part Data Attributes
|
US2JA-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
US2JA-TP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for US2JA-TP
This table gives cross-reference parts and alternative options found for US2JA-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US2JA-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM205-S | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN | Formosa Microsemi Co Ltd | US2JA-TP vs FM205-S |
FM205-S-H | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN | Formosa Microsemi Co Ltd | US2JA-TP vs FM205-S-H |
EGFM205 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Formosa Microsemi Co Ltd | US2JA-TP vs EGFM205 |
ER2JA-T3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Won-Top Electronics Co Ltd | US2JA-TP vs ER2JA-T3 |
FM205A-W | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, | Rectron Semiconductor | US2JA-TP vs FM205A-W |
GS2J-TP | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, HSMA, 2 PIN | Micro Commercial Components | US2JA-TP vs GS2J-TP |
ES2J_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | US2JA-TP vs ES2J_R2_00001 |
ES2JAHE3TRTB | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Fagor Electrónica | US2JA-TP vs ES2JAHE3TRTB |
FEGFM205-S | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, PLASTIC, SMA-S, 2 PIN | Formosa Microsemi Co Ltd | US2JA-TP vs FEGFM205-S |
US2JA-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | US2JA-TP vs US2JA-TP-HF |